The LSM6DSMTR by STMicroelectronics is a low-power, always-on accelerometer and gyroscope module suitable for applications such as:
- Motion tracking
- Gesture recognition
- IoT
- Indoor navigation
- Vibration monitoring
This device is compliant with the Android M and draws just 0.4mA in combo normal mode and 0.65mA in high-performance mode. The LSM6DSMTR is a great choice for handheld and mobile applications. Auxiliary SPI for OIS data output and an embedded temperature sensor round out the offerings from this ECOPACK- and RoHS-compliant device.
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
0.86(Max)
Package Width
2.5
Package Length
3
PCB changed
14
Standard Package Name
LGA
Supplier Package
LGA
Pin Count
14
Lead Shape
No Lead

