STMicroelectronicsLSM330DL
Accelerometer and Gyroscope Digital Output 2.5V/3.3V 28-Pin LLGA Tray
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 4.4 |
| Package Length | 7.5 |
| PCB changed | 28 |
| Standard Package Name | LGA |
| Supplier Package | LLGA |
| 28 | |
| Lead Shape | No Lead |
Receive accurate real time data by implementing this LSM330DL specialized sensor developed by STMicroelectronics. This part has a temperature range of -40 °C to 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

