Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
1.1(Max)
Package Width
4.4
Package Length
7.5
PCB changed
28
Standard Package Name
LGA
Supplier Package
LGA
Pin Count
28
Lead Shape
No Lead

