The LSM303AHTR by STMicroelectronics is an ultra-low power eCompass module composed of a 3D accelerometer and magnetometer. A complete system-in-package, this module features selectable acceleration full scales, ±50 gauss magnetic dynamic range, and both an SPI serial interface and an I2C serial interface that supports fast mode, fast mode plus, and high-speed. Embedded temperature sensor, self-test mode, and digital functions round out the feature set of this ECOPACK- ad RoHS-compliant device.
Product Technical Specifications
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
COMPONENTS
Automotive
No
PPAP
No
Category
3D accelerometer and 3D magnetometer
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Minimum Storage Temperature (°C)
-40
Maximum Operating Supply Voltage (V)
1.98
Typical Operating Supply Voltage (V)
1.8
Mounting
Surface Mount
Package Height
1(Max)
Package Width
2
Package Length
2
PCB changed
12
Standard Package Name
LGA
Supplier Package
LGA
Pin Count
12
Lead Shape
No Lead
We don't have prices now, please check later
Order Quantity

