Specialized Sensors
LSM303AGRTR
eCompass Module Digital Output 1.8V/2.5V/3.3V 12-Pin LGA T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Category
eCompass Module
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Minimum Storage Temperature (°C)
-40
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Mounting
Surface Mount
Package Height
1 mm
Package Width
2 mm
Package Length
2 mm
PCB changed
12
Standard Package Name
LGA
Supplier Package
LGA
Pin Count
12
Lead Shape
No Lead

