LEDs
LSM0603472V
LED Uni-Color Yellow 590nm 2-Pin Chip 0603(1608Metric) T/R
VCC (Visual Communications Company, LLC)You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Yes
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
Yellow
Number of LEDs
1
LED Material
AlGaInP
Lens Shape Type
Rectangular
Lens Appearance
Water Clear
Mounting Orientation
Top Mount
Typical Intensity
120mcd(Max)
Dominant Wavelength (nm)
591(Max)
Peak Wavelength (nm)
590
Viewing Angle (°)
120
Maximum Forward Current (mA)
20
Test Current (mA)
20
Maximum Forward Voltage (V)
2.3
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Yellow
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
0.8
Package Length
1.6
PCB changed
2
Supplier Package
Case 0603(1608Metric)
Pin Count
2
Order Quantity

