LEDs
LSM0603453V
LED Uni-Color Green 571nm 2-Pin Chip 0603(1608Metric) T/R
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.10.50
Automotive
Yes
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
Green
Number of LEDs
1
Lens Shape Type
Rectangular
Lens Appearance
Water Clear
Mounting Orientation
Top Mount
Intensity
75mcd(Max)
Dominant Wavelength (nm)
576(Max)
Peak Wavelength (nm)
571
Viewing Angle (°)
120
Maximum Forward Current (mA)
20
Test Current (mA)
20
Maximum Forward Voltage (V)
3
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Green
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
0.8
Package Length
1.6
PCB changed
2
Supplier Package
Case 0603(1608Metric)
Pin Count
2

