Rectifiers
LSIC2SD065E20CCA
Diode Schottky SiC 650V 54A 3-Pin(3+Tab) TO-247 Tube Automotive AEC-Q101
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.10.00.80
Automotive
Yes
PPAP
Unknown
Type
Schottky Diode
Material
SiC
Maximum DC Reverse Voltage (V)
650
Configuration
Dual Common Cathode
Peak Reverse Repetitive Voltage (V)
650
Maximum Continuous Forward Current (A)
54
Peak Non-Repetitive Forward Surge Current (A)
50
Maximum Forward Voltage (V)
1.8@10A
Peak Reverse Current (uA)
50
Maximum Diode Capacitance (pF)
470(Typ)
Maximum Power Dissipation (mW)
200000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tube
Supplier Temperature Grade
Automotive
Mounting
Through Hole
Package Height
20.96
Package Width
5.03
Package Length
15.9
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-247
Pin Count
3

