Arrow Electronic Components Online
LSHM13004.0LDVANKTR|SAMTEC|limage
LSHM13004.0LDVANKTR|SAMTEC|simage
Connector Headers and PCB Receptacles

LSHM-130-04.0-L-DV-A-N-K-TR

Conn Socket and Terminal Strip HDR/RCP 60 POS 0.5mm Solder ST Top Entry SMD Razor Beam™ T/R

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket and Terminal Strip
  • Gender
    HDR/RCP
  • Number of Contacts
    60
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.5
  • Body Orientation
    Straight
  • Polarization Type
    Dual Slot
  • Speed Rating (Gbps)
    14
  • Maximum Current Rating (A)
    2/Contact
  • Maximum Voltage Rating
    226VDC|160VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tape and Reel
  • Product Length (mm)
    19.7
  • Product Depth (mm)
    4.98
  • Product Height (mm)
    5.45
  • Tradename
    Razor Beam™
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources