Arrow Electronic Components Online
LSH102C22578000|NEWENERG|simage
LSH102C22578000|NEWENERG|limage
LED Modules

LSH1-02C22-5780-00

LED Modules Uni-Color White 2-Pin Tray

NewEnergy LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    LED Module
  • Color
    White
  • Number of LEDs
    2
  • Lens Shape Type
    Dome
  • Luminous Flux
    3846lm(Max)
  • Rated Current (mA)
    1500
  • Test Current (mA)
    700
  • Rated Voltage (V)
    22.4
  • Typical Color Temperature
    5700K
  • High Brightness
    No
  • Packaging
    Tray
  • Mounting
    Screw
  • Package Width
    33.02 mm
  • Package Length
    93.98 mm
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources