Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Category
LED Module
Color
White
Number of LEDs
2
Lens Shape Type
Dome
Luminous Flux
2884lm(Max)
Rated Current (mA)
1500
Test Current (mA)
700
Rated Voltage (V)
22.4
Typical Color Temperature
2700K
High Brightness
No
Packaging
Tray
Mounting
Screw
Package Width
33.02 mm
Package Length
93.98 mm
PCB changed
2
Pin Count
2

