Arrow Electronic Components Online
LSGT670JL+JL1Z|AMSOSRAM|simage
LSGT670JL+JL1Z|AMSOSRAM|limage
LEDs

LSG T670-JL+JL-1-Z

LED Bi-Color Green/Red 572nm/635nm 4-Pin PLCC T/R

ams OSRAM
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Bi-Color
  • Category
    Chip LED
  • Color
    Green/Red
  • Number of LEDs
    2
  • LED Material
    GaAlP
  • Lens Shape Type
    Circular
  • Lens Appearance
    Colorless Non Diffused
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    0.035lm
  • Intensity
    18mcd(Max)
  • Dominant Wavelength (nm)
    570/628
  • Peak Wavelength (nm)
    572/635
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    30
  • Test Current (mA)
    10
  • Maximum Forward Voltage (V)
    2.5
  • Reverse Voltage (V)
    12
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • Supplier Color
    Green/Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.1(Max) - 0.1 mm
  • Package Width
    3.4(Max) mm
  • Package Length
    3(Max) mm
  • PCB changed
    4
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    4
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources