Arrow Electronic Components Online
LSF3K5|HONEYWEL|simage
LSF3K5|HONEYWEL|limage
Switch Limit

LSF3K5

Switch Limit N.O./N.C. SPDT Side Roller Plunger Screw Mount 26.69N Linear Conduit

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Heavy Duty
  • Actuator Style
    Side Roller Plunger
  • Device Type
    Linear
  • Switch Configuration
    N.O./N.C.
  • Pole Throw Configuration
    SPDT
  • Operating Force (N)
    26.69
  • Mounting
    Screw Mount
  • Termination Style
    Conduit
  • Maximum Pre-Travel
    2.54mm
  • Minimum Over-Travel
    4.83mm
  • Minimum Operating Temperature (°C)
    -12
  • Maximum Operating Temperature (°C)
    93
  • Product Length (mm)
    41.15
  • Product Depth (mm)
    65.66
  • Product Height (mm)
    101.7

Documentation and Resources

Datasheets
Design resources