Level Translators
LSF0108BQX
Voltage Level Translator CMOS to CMOS 8-CH Bidirectional 20-Pin DHVQFN EP T/R
NexperiaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
LSF
Logic Function
Voltage Level Translator
Translation
CMOS to CMOS
Channel Type
Bidirectional
Number of Channels
8
Maximum Frequency (MHz)
100(Typ)
Maximum Propagation Delay Time @ Maximum CL (ns)
2.1(Typ)@2.3V
Absolute Propagation Delay Time (ns)
2.1(Typ)
Output Type
Open Drain|Push-Pull
Minimum Operating Supply Voltage (V)
0.95
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.88
Package Width
2.5
Package Length
4.5
PCB changed
20
Standard Package Name
QFN
Supplier Package
DHVQFN EP
Pin Count
20
Lead Shape
No Lead
We don't have prices now, please check later.
Order Quantity

