Level Translators
LSF0102QDCURQ1
Voltage Level Translator 2-CH Bidirectional Automotive 8-Pin VSSOP T/R
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Yes
Logic Family
LSF
Logic Function
Voltage Level Translator
Channel Type
Bidirectional
Number of Channels
2
Maximum Frequency (MHz)
100(Typ)
Maximum Propagation Delay Time @ Maximum CL (ns)
1.3(Typ)@2.5V
Absolute Propagation Delay Time (ns)
1.3(Typ)
Output Type
Open Drain, Push-Pull
Minimum Operating Supply Voltage (V)
0.95/1.75
Typical Operating Supply Voltage (V)
1.8, 1.8/2.5, 1.8/3.3, 1.8/5, 2.5, 2.5/3.3, 3.3/5, 3.3, 2.5/5
Maximum Operating Supply Voltage (V)
4.5/5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.7
Package Width
2.3
Package Length
2
PCB changed
8
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
8
Lead Shape
Gull-wing
Family/Series
LSF0102
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
MSL
1, 2
Order Quantity

