Level Translators
LSF0102DCUR
Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Logic Family
LSF
Logic Function
Voltage Level Translator
Channel Type
Bidirectional
Number of Channels
2
Maximum Frequency (MHz)
100(Typ)
Maximum Propagation Delay Time @ Maximum CL (ns)
1.3(Typ)@2.5V
Absolute Propagation Delay Time (ns)
1.3(Typ)
Minimum High Level Input Voltage (V)
0.95
Minimum Latch-Up Current (mA)
100
Output Type
Push-Pull, Open Drain
Minimum Operating Supply Voltage (V)
0.95/1.8
Typical Operating Supply Voltage (V)
2.5/3.3, 3.3, 3.3/5, 5, 2.5/5, 2.5, 1.8/5, 1.8/3.3, 1.8/2.5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (mA)
0.006(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Supply Current (mA)
0.0125
Mounting
Surface Mount
Package Height
0.7
Package Width
2.3
Package Length
2
PCB changed
8
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
8
Lead Shape
Gull-wing
Family/Series
LSF0102
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
MSL
1
Order Quantity

