Arrow Electronic Components Online
LSF0102DCTR|TI|simage
LSF0102DCTR|TI|limage
Level Translators

LSF0102DCTR

Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    LSF
  • Logic Function
    Voltage Level Translator
  • Channel Type
    Bidirectional
  • Number of Channels
    2
  • Maximum Frequency (MHz)
    100(Typ)
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    1.3(Typ)@2.5V
  • Absolute Propagation Delay Time (ns)
    1.3(Typ)
  • Minimum High Level Input Voltage (V)
    0.95
  • Minimum Latch-Up Current (mA)
    100
  • Output Type
    Open Drain|Push-Pull
  • Minimum Operating Supply Voltage (V)
    0.95/1.8
  • Typical Operating Supply Voltage (V)
    2.5/5|3.3|3.3/5|5|1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Quiescent Current (mA)
    0.006(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Supply Current (mA)
    0.0125
  • Mounting
    Surface Mount
  • Package Height
    1.05
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources