Arrow Electronic Components Online
LSD1A|HONEYWEL|simage
LSD1A|HONEYWEL|limage
Switch Limit

LSD1A

Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 10A 24VDC 17.8N Linear Conduit

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Heavy Duty
  • Actuator Style
    Top Roller Plunger
  • Device Type
    Linear
  • Switch Configuration
    N.O./N.C.
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    10@24VDC
  • Dielectric Strength
    2500VAC
  • Mechanical Life (Cycles)
    50000000
  • Operating Force (N)
    17.8
  • Mounting
    Screw Mount
  • Termination Style
    Conduit
  • Maximum Pre-Travel
    1.78mm
  • Minimum Over-Travel
    4.83mm
  • Minimum Operating Temperature (°C)
    -12
  • Maximum Operating Temperature (°C)
    93
  • Product Length (mm)
    41.1
  • Product Depth (mm)
    44.4
  • Product Height (mm)
    126.3

Documentation and Resources

Datasheets
Design resources