Arrow Electronic Components Online
LSCNE2012HKTR47MD|TAIYO|limage
LSCNE2012HKTR47MD|TAIYO|simage
Inductor Surface Mount

LSCNE2012HKTR47MD

Inductor Power Chip Multi-Layer 0.47uH 20% 1MHz Metal 4A 0.032Ohm DCR 0805 T/R

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Type
    Power Chip
  • Technology
    Multi-Layer
  • Core Material
    Metal
  • Inductance (H)
    0.47u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    4
  • Maximum Saturation Current (A)
    4.8
  • Maximum DC Resistance (Ohm)
    0.032
  • Quality Test Frequency (Hz)
    1M
  • Number of Terminals
    2
  • Case Size
    0805
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1.45
  • Maximum Product Height (mm)
    0.8

Documentation and Resources

Datasheets
Design resources