Reduced Price
Audio Indicators and Alerts
LSC110NR
Audio Indicator 30VDC/30VAC 120VDC/120VAC 63mA 80dBA 2400Hz to 3400Hz Panel Mount Screw Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
1
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Maximum Resonant Frequency (Hz)
3400
Frequency Range (Hz)
2400 to 3400
Minimum Sound Pressure (dBA)
80dBA
Tone Mode
Continuous
Minimum Operating Supply Voltage
30VDC|30VAC
Maximum Operating Supply Voltage
120VDC|120VAC
Maximum Supply Current (mA)
63
Mounting
Panel Mount
Termination Method
Screw
Number of Terminals
2
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
65
Packaging
Bulk
Product Weight (g)
45
Product Diameter (mm)
42.93
Product Height (mm)
35.81

