Arrow Electronic Components Online
LSA2B|HONEYWEL|simage
LSA2B|HONEYWEL|limage
Switch Limit

LSA2B

Switch Limit N.O./N.C. DPDT Side Rotary Screw Mount 10A 24VDC Rotary Conduit

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    LSA2B
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Heavy Duty
  • Actuator Style
    Side Rotary
  • Device Type
    Rotary
  • Switch Configuration
    N.O./N.C.
  • Pole Throw Configuration
    DPDT
  • Maximum Current Rating (A)
    10@24VDC
  • Mechanical Life (Cycles)
    50000000
  • Mounting
    Screw Mount
  • Termination Style
    Conduit
  • Maximum Pre-Travel
    15°
  • Minimum Over-Travel
    60°
  • Minimum Operating Temperature (°C)
    -12
  • Maximum Operating Temperature (°C)
    121
  • Product Length (mm)
    47.8
  • Product Depth (mm)
    62
  • Product Height (mm)
    119

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources