Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Power Supplies
/
External Plug In Adapters
/
LS8E-ACS - Panduit
External Plug-In Adapters
LS8E-ACS
Plug-In Adapter Single-OUT 120V
Panduit
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Number of Outputs
1
Output Voltage (V)
120
Power Indicator
No
Product Weight (g)
24363.35
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model