Arrow Electronic Components Online
LS321500LIQUIDFLOWMETER|SENSRION|simage
LS321500LIQUIDFLOWMETER|SENSRION|limage
Flow Controllers and Flow Meters

LS32-1500 LIQUID FLOW METER

Flowmeter 4VDC to 6VDC 12bar 40mL/Min Liquid

Sensirion AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Flowmeter
  • Media
    Liquid
  • Maximum Working Pressure
    12bar
  • Typical Burst Pressure
    25bar
  • Flow Rate
    40mL/Min(Max)
  • Media Path Material
    Stainless Steel
  • Operating Supply Voltage Range (VDC)
    4 to 6
  • Repeatability (%)
    ±0.5
  • Display Option
    No
  • Minimum Operating Temperature (°C)
    5
  • Maximum Operating Temperature (°C)
    50
  • Product Length (mm)
    59
  • Product Depth (mm)
    18
  • Product Height (mm)
    18

Documentation and Resources

Datasheets
Design resources