Top Searched
You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Power Supply Color
Grey
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
1.1
Output Power (W)
25
Minimum AC Input Voltage (V)
88
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
125
Maximum DC Input Voltage (V)
373
Minimum Isolation Voltage
3000VAC
Line Regulation
120mV
Load Regulation
120mV
Maximum Input Current (A)
0.7
Input Frequency (Hz)
47 to 63
Efficiency (%)
84(Typ)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
120mV
Medical
No
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Product Weight (g)
170
Mounting
Chassis
Package Height
28.5
Package Width
51
Package Length
79 + 14(Max)
PCB changed
5
Pin Count
5
Family/Series
LS25
ROHS Version
2011/65/EU, 2015/863
Order Quantity

