Arrow Electronic Components Online
LS2515|LAMBDA|simage
LS2515|LAMBDA|limage
AC to DC Power Supplies

LS25-15

AC/DC Power Supply Single-OUT 15V 1.7A 25W 5-Pin

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.60.18
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Power Supply Color
    Grey
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    15
  • Output Current (A)
    1.7
  • Output Power (W)
    25
  • Minimum AC Input Voltage (V)
    88
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    125
  • Maximum DC Input Voltage (V)
    373
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    75mV
  • Load Regulation
    75mV
  • Maximum Input Current (A)
    0.7
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    83(Typ)
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    120mV
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    170
  • Mounting
    Chassis
  • Package Height
    28.5
  • Package Width
    51
  • Package Length
    79 + 14(Max)
  • PCB changed
    5
  • Pin Count
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources