Arrow Electronic Components Online
LS2084AXN7TTB|NXP|limage
LS2084AXN7TTB|NXP|originalImage
Microprocessors - MPUs

LS2084AXN7TTB

MPU QorIQ LS2084A RISC 64bit 1.8GHz 1292-Pin FCBGA Tray Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.1.
  • Part Status
    Active
  • HTS
    8542.31.00.50
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Family Name
    QorIQ LS2084A
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex A72
  • Core Architecture
    ARM
  • Number of CPU Cores
    8
  • Data Bus Width (bit)
    64
  • Instruction Cache Size
    48KB
  • Maximum Speed (MHz)
    1800
  • Interface Type
    Ethernet/I2C/SPI/UART/USB
  • UART
    4
  • USART
    0
  • Data Cache Size
    32KB
  • USB
    2
  • Multiply Accumulate
    No
  • SPI
    1
  • I2C
    4
  • I2S
    0
  • CAN
    0
  • Memory Card Interface
    SD/MMC
  • Ethernet
    8
  • Ethernet Interface Type
    SGMII
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.67
  • Package Width
    37.5
  • Package Length
    37.5
  • PCB changed
    1292
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    1292

Documentation and Resources

Datasheets
Design resources