Microprocessors - MPUs
LS2084ASE7V1B
MPU QorIQ LS2084A RISC 64bit 2GHz 1292-Pin FCBGA Tray Automotive AEC-Q100
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A002a.1.
Part Status
Active
HTS
8542.31.00.50
SVHC
Yes
Automotive
Yes
PPAP
Yes
Family Name
QorIQ LS2084A
Instruction Set Architecture
RISC
Device Core
ARM Cortex A72
Core Architecture
ARM
Number of CPU Cores
8
Data Bus Width (bit)
64
Instruction Cache Size
48KB
Maximum Speed (MHz)
2000
Interface Type
Ethernet/I2C/SPI/UART/USB
UART
4
USART
0
Data Cache Size
32KB
USB
2
Multiply Accumulate
No
SPI
1
I2C
4
I2S
0
CAN
0
Memory Card Interface
SD/MMC
Ethernet
8
Ethernet Interface Type
SGMII
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
2.67
Package Width
37.5
Package Length
37.5
PCB changed
1292
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
1292

