Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.60.18
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Power Supply Color
Grey
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
6.5
Output Power (W)
150
Minimum AC Input Voltage (V)
88
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
248
Maximum DC Input Voltage (V)
273
Minimum Isolation Voltage
3000VAC
Line Regulation
120mV
Load Regulation
120mV
Maximum Input Current (A)
3.5
Input Frequency (Hz)
47 to 63
Efficiency (%)
86(Typ)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
120mV
Medical
No
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Product Weight (g)
700
Mounting
Chassis
Package Height
38
Package Width
98
Package Length
199
PCB changed
7
Pin Count
7
Order Quantity

