Arrow Electronic Components Online
Embedded System Development Boards and Kits

LS1088ARDB-PB

LS1088A Microprocessor Evaluation Board 1600MHz CPU 2MB RAM eMMC Flash/NAND Flash Linux

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A002a.1.
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    LS1088A
  • Supported Device Technology
    Microprocessor
  • RAM Size
    2MB
  • Program Memory Type
    eMMC Flash/NAND Flash
  • USB
    2
  • Ethernet
    1
  • SATA
    1
  • SPI
    1
  • Operating Systems
    Linux
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Linux
    Linux
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources