Microprocessors - MPUs
LS1048AXE7Q1A
MPU QorIQ LS1048A RISC 64bit 1.6GHz 780-Pin FBGA Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A002.a.1
Part Status
Active
HTS
8542.31.00.50
SVHC
Yes
Automotive
No
PPAP
No
Family Name
QorIQ LS1048A
Instruction Set Architecture
RISC
Device Core
ARM Cortex A53
Core Architecture
ARM
Number of CPU Cores
4
Data Bus Width (bit)
64
Instruction Cache Size
32KB
Maximum Speed (MHz)
1600
Interface Type
Ethernet/I2C/SPI/UART/USB
UART
4
USART
0
Data Cache Size
32KB
USB
2
Multiply Accumulate
No
SPI
1
I2C
4
I2S
0
CAN
0
Memory Card Interface
SD/SDIO/MMC
Ethernet
10
Ethernet Interface Type
RGMII/SGMII
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
2.16
Package Width
23
Package Length
23
PCB changed
780
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
780

