Application Processors and SOCs
LS1046AME3T1A
Microprocessor Arm Cortex-A72
Teledyne e2v SemiconductorsProduct Technical Specifications
HTS
EA
Mounting
Surface Mount
Package Height
2.16
Package Width
23
Package Length
23
PCB changed
780
Standard Package Name
BGA
Supplier Package
FC-PBGA
Pin Count
780
Order Quantity