Arrow Electronic Components Online
LS1043AXE8KQA|NXP|simage
LS1043AXE8KQA|NXP|limage
Microprocessors - MPUs

LS1043AXE8KQA

MPU QorIQ LS1043A RISC 64bit 1GHz 780-Pin FBGA Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A002.a.1
  • Part Status
    Obsolete
  • HTS
    8542.31.00.50
  • Automotive
    No
  • PPAP
    No
  • Family Name
    QorIQ LS1043A
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex A53
  • Core Architecture
    ARM
  • Number of CPU Cores
    4
  • Data Bus Width (bit)
    64
  • Instruction Cache Size
    32KB
  • Maximum Speed (MHz)
    1000
  • Interface Type
    Ethernet/I2C/SPI/UART/USB
  • UART
    2
  • USART
    0
  • Data Cache Size
    32KB
  • USB
    3
  • Multiply Accumulate
    No
  • SPI
    4
  • I2C
    4
  • I2S
    0
  • CAN
    0
  • Memory Card Interface
    SD/MMC
  • Ethernet
    0
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.62
  • Package Width
    23
  • Package Length
    23
  • PCB changed
    780
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    780

Documentation and Resources

Datasheets
Design resources