Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Small Signal Schottky Diode
Maximum DC Reverse Voltage (V)
40
Configuration
Single
Peak Non-Repetitive Forward Surge Current (A)
15
Maximum Forward Voltage (V)
0.6@0.2A
Peak Reverse Current (uA)
5@30V
Maximum Power Dissipation (mW)
400
Peak Reverse Recovery Time (ns)
10(Typ)
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
1.5
Package Width
1.7
Package Length
3.5
PCB changed
2
Standard Package Name
SOD
Supplier Package
Quadro MELF SOD-80
Pin Count
2

