Arrow Electronic Components Online
LS044Q7DH01|SHARP|simage
LS044Q7DH01|SHARP|limage
TFT Modules

LS044Q7DH01

4.4in LCD Monitor QVGA without Touchscreen 320x240Pixels

Sharp
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8528.59.33.70
  • Automotive
    No
  • PPAP
    No
  • Package Height
    1.64
  • Package Width
    75.2
  • Package Length
    94.8
Order Quantity

Documentation and Resources

Datasheets
Design resources