Arrow Electronic Components Online
LS031A66PA500W|STANDEXM|simage
LS031A66PA500W|STANDEXM|limage
Float and Level Sensors

LS03-1A66-PA-500W

Level Sensor Magnetic 2-Pin Bulk

Standex Electronics, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.10.60.00
  • Automotive
    No
  • PPAP
    No
  • Sensor Type
    Magnetic
  • Connection Type
    Cable
  • Media Type
    Liquid
  • Maximum Output Current (mA)
    500
  • Minimum Operating Temperature (°C)
    -5
  • Maximum Operating Temperature (°C)
    80
  • Housing Material
    Polyamid
  • Packaging
    Bulk
  • Mounting
    Panel
  • Package Height
    80
  • Package Width
    24
  • Package Length
    27.7
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources