Arrow Electronic Components Online
LS027B7DH01A|SHARP|simage
LS027B7DH01A|SHARP|limage
TFTモジュール

LS027B7DH01A

2.7in TFT 400x240Pixels Serial -20°C to 70°C

Sharp
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Display Size (in)
    2.7
  • Pixel Format (Pixels)
    400x240
  • Touchscreen
    No
  • Active Area (mm)
    58.5x53.28
  • Outline Dimensions (mm)
    62.8x42.82x1.4
  • Interface Type
    Serial
  • Typical Operating Supply Voltage (V)
    5
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Package Height
    1.4
  • Package Width
    42.82
  • Package Length
    62.8

Documentation and Resources

Datasheets
Design resources