Arrow Electronic Components Online
LS011A66PA500W|STANDEXM|simage
LS011A66PA500W|STANDEXM|limage
Float and Level Sensors

LS01-1A66-PA-500W

Level Sensors With Magnetic Floats

Standex Electronics, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.10.60.00
  • Automotive
    Unknown
  • Connection Type
    Cable
  • Media Type
    Liquid
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Housing Material
    Polyamide
  • Packaging
    Bulk
  • Diameter
    24
  • Mounting
    Panel
  • Package Length
    42.4
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources