Arrow Electronic Components Online
LSQ976NR1|AMSOSRAM|simage
LSQ976NR1|AMSOSRAM|originalImage
LEDs

LS Q976-NR-1

LED Uni-Color Red 645nm 2-Pin Chip 0603(1608Metric) T/R

ams OSRAM
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Red
  • Number of LEDs
    1
  • LED Material
    InGaAIP
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Colorless Diffused
  • Mounting Orientation
    Top Mount
  • Typical Luminous Flux
    0.47lm
  • Typical Intensity
    180mcd(Max)
  • Dominant Wavelength (nm)
    633
  • Peak Wavelength (nm)
    645
  • Viewing Angle (°)
    160
  • Maximum Forward Current (mA)
    25
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.5
  • Reverse Voltage (V)
    12
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Super Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.0014
  • Mounting
    Surface Mount
  • Package Height
    0.8
  • Package Width
    0.8
  • Package Length
    1.6
  • PCB changed
    2
  • Supplier Package
    Case 0603(1608Metric)
  • Pin Count
    2

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources