Arrow Electronic Components Online
LSM67KJ2L1102R18Z|AMSOSRAM|limage
LSM67KJ2L1102R18Z|AMSOSRAM|simage
LEDs

LS M67K-J2L1-1-0-2-R18-Z

LED Uni-Color Red 643nm 2-Pin SMD T/R

ams OSRAM
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.41.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Red
  • Number of LEDs
    1
  • LED Material
    InGaAIP
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Colorless Non Diffused
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    0.028lm
  • Intensity
    14mcd(Max)
  • Dominant Wavelength (nm)
    630
  • Peak Wavelength (nm)
    643
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    20
  • Test Current (mA)
    10
  • Maximum Forward Voltage (V)
    2.2
  • Reverse Voltage (V)
    12
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • Supplier Color
    Red
  • Special Color
    Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.25(Max) mm
  • Package Width
    1.5(Max) mm
  • Package Length
    2.1(Max) mm
  • PCB changed
    2
  • Supplier Package
    SMD
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources