Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Circuit Protection
/
Overcurrent Protection
/
Fuse Accessories
/
LRU2621R - Littelfuse
Fuse Accessories
LRU2621R
Fuse Reducer 200A 250V
Littelfuse
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Fuse Reducer
Number of Poles
1
Current Rating (A)
200
Maximum Voltage Rating
250V
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model