Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Regulated Linear
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
2
Output Type
Fixed
Output Voltage (V)
15
Output Current (A)
20
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
264
Input Frequency (Hz)
50 to 60
Power Indicator
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
71
Package Height
60.5
Package Width
132.6
Package Length
446
Order Quantity

