Note: Not suitable for usage within EU-countries due to non-compliance to harmonics current regulation EN6100-3-2
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.30
Automotive
No
PPAP
No
Type
Switching
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
5
Output Current (A)
75
Output Power (W)
375
Minimum AC Input Voltage (V)
180|90
Maximum AC Input Voltage (V)
264|132
Minimum DC Input Voltage (V)
255
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3750VAC
Line Regulation
0.5%
Load Regulation
2%
Maximum Input Current (A)
10(Typ)
Input Frequency (Hz)
47 to 63
Tolerance (%)
±2
Efficiency (%)
87(Typ)
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
200mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Carton
Product Weight (g)
850
Mounting
Chassis
Package Height
35 mm
Package Width
124 mm
Package Length
225 mm
PCB changed
9
Pin Count
9

