AC to DC Power Supplies
LRS-350N2-48
AC/DC Power Supply Single-OUT 48V 7.3A 350.4W 9-Pin Carton
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.30
Automotive
No
PPAP
No
Type
Switching
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
48
Output Current (A)
7.3
Output Power (W)
350.4
Minimum AC Input Voltage (V)
90|180
Maximum AC Input Voltage (V)
132|264
Minimum DC Input Voltage (V)
240
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3750VAC
Line Regulation
0.5%
Load Regulation
0.5%
Maximum Input Current (A)
6.8(Typ)
Input Frequency (Hz)
47 to 63
Tolerance (%)
±1
Efficiency (%)
89(Typ)
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
200mV(Max)
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Packaging
Carton
Mounting
Chassis
Package Height
30
Package Width
115
Package Length
215
PCB changed
9
Pin Count
9
Order Quantity

