Product Technical Specifications
ECCN (US)
EAR99
HTS
8504.40.95.80
Type
Regulated
Style
Enclosed
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
92
Output Power (W)
1104(Typ)
Minimum AC Input Voltage (V)
180
Maximum AC Input Voltage (V)
305
Minimum DC Input Voltage (V)
255
Maximum DC Input Voltage (V)
431
Minimum Isolation Voltage
4200VAC
Line Regulation
0.5%
Load Regulation
0.5%
Maximum Input Current (A)
7(Typ)
Input Frequency (Hz)
47 to 63
Tolerance (%)
±1
Efficiency (%)
91(Typ)
Input Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
200mV(Max)
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Mounting
Screw
Package Height
41
Package Width
124
Package Length
225
PCB changed
11
Pin Count
11

