Resistor Fixed Single-Surface Mount
LRMAP5930B-R0006FT
Res Metal Alloy 5930 0.0006 Ohm 1% 8W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200
TT Electronics / Welwyn ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
0.6m
Tolerance
1%
Current Sensing
Yes
Power Rating (W)
8
Technology
Metal Alloy
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
170
Temperature Coefficient (ppm/°C)
±75
Temperature Range @ Derated Power (°C)
140 to 170
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
5930
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
5930
Product Length (mm)
15
Product Depth (mm)
7.75
Product Weight (g)
0.47
Length Tolerance (mm)
±0.3
Mounting
Surface Mount
Order Quantity

