Arrow Electronic Components Online
Resistor Fixed Single-Surface Mount

LRMAP3920A-R0002FT

Res Metal Alloy 3920 0.0002 Ohm 1% 5W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

TT Electronics / IRC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Tolerance
    1%
  • Current Sensing
    Yes
  • Technology
    Metal Alloy
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    170
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources