Resistor Fixed Single-Surface Mount
LRC-LR2512LF-01-1R00-F
Res Thick Film 2512 1 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
TT Electronics / Welwyn ComponentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
1
Tolerance
1%
Current Sensing
Yes
Power Rating (W)
2
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 150
Special Features
Low Resistance
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
2512
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
2512
Product Length (mm)
6.5
Product Depth (mm)
3.25
Product Height (mm)
0.84
Length Tolerance (mm)
±0.38
Depth Tolerance (mm)
±0.25
Mounting
Surface Mount

