Resistor Fixed Single-Surface Mount
LRC-LR1206LF-01-R100-F
Res Thick Film 1206 0.1 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive
TT Electronics / IRCProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
100m
Tolerance
1%
Current Sensing
Yes
Power Rating (W)
0.5 (1/2)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 150
Special Features
Low Resistance
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
1206
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
1206
Product Length (mm)
3.2
Product Depth (mm)
1.63
Product Height (mm)
0.8
Length Tolerance (mm)
±0.3
Depth Tolerance (mm)
±0.2
Mounting
Surface Mount

