Switch Rocker
LRA32H2BBBNN
Switch Rocker ON OFF DPST Solder Tag Curved Rocker 10A 250VAC 186.42VA 100000Cycles
ZF ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Pole Throw Configuration
DPST
Switch Configuration
ON OFF
Actuator Style
Curved Rocker
Maximum Current Rating (A)
10@250VAC
Inrush Current Rating (A)
24
Maximum Power Rating (VA)
186.42
Dielectric Strength
1000VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
20
Electrical Life (Cycles)
10000
Mechanical Life (Cycles)
100000
Actuator Color
Black
Mounting
Panel Mount
Termination Style
Solder Tag
Number of Terminals
4
Terminal Length (mm)
6.5
Base Material
Nylon 66
Color
Black
Housing Color
Black
Bezel Color
Black
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Body Length (mm)
21
Body Depth (mm)
15
Body Height (mm)
18.5
Product Length (mm)
21
Product Depth (mm)
15
Product Height (mm)
28
Actuator Height (mm)
3

