Arrow Electronic Components Online
LR8N3G|MICROCHP|simage
LR8N3G|MICROCHP|limage
Linear Regulators

LR8N3-G

Standard Regulator Pos 1.2V to 438V 0.01A 3-Pin TO-92 Bag

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    LR8N3-G
  • Automotive
    No
  • PPAP
    No
  • Type
    Standard
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±5
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.2 to 438
  • Maximum Output Current (A)
    0.01
  • Minimum Input Voltage (V)
    13.2
  • Maximum Input Voltage (V)
    450
  • Line Regulation
    0.01%/V
  • Load Regulation
    3%
  • Maximum Power Dissipation (mW)
    740
  • Junction to Ambient
    170°C/W
  • Junction to Case
    125°C/W
  • Special Features
    Current Limit|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Mounting
    Through Hole
  • Package Height
    5.33(Max)
  • Package Width
    4.19(Max)
  • Package Length
    5.21(Max)
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources